KOA, CND 1kΩ ±5% Bussed Resistor Array, 10 Resistors, 2512 (6432M), Concave

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-9103
Mfr. Part No.:
CND2B10TTE102J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

1kΩ

Resistor Type

Array

Number of Resistors

10

Package/Case

2512 (6432M)

Termination Style

Concave

Tolerance

±5%

Case Style

Moulded

Power Rating per Resistor

0.063W

Circuit Designator

BUS

Length

6.4mm

Depth

3.1mm

Height

0.6mm

Dimensions

6.4 x 3.1 x 0.6mm

Number of Terminals

20

Series

CND

Temperature Coefficient

±200ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

COO (Country of Origin):
JP
Bussed square corner resistor array

Concave or convex terminations
Less board space than individual chips
Eight bussed resistor elements included in one array