TDK Capacitor Array 680pF 50V dc ±20% 4-way C0G Dielectric , 1206 (3216M), CKC, Surface Mount
- RS Stock No.:
- 780-4840
- Mfr. Part No.:
- CKCA43C0G1H681K100AA
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 780-4840
- Mfr. Part No.:
- CKCA43C0G1H681K100AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 680pF | |
| Series | CKC | |
| Tolerance | ±20% | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 4 | |
| Dielectric | C0G | |
| Package/Case | 1206 (3216M) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 680pF | ||
Series CKC | ||
Tolerance ±20% | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric C0G | ||
Package/Case 1206 (3216M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Warning
Not Recommended for New Design
