KYOCERA AVX Capacitor Array 15nF 50V dc ±10% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
697-3294
Mfr. Part No.:
W3A45C153KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

15nF

Series

W3A

Tolerance

±10%

Voltage

50V dc

Mounting Type

Surface Mount

Number of Capacitors

4

Dielectric

X7R

Package/Case

0612 (1632M)

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

Tolerance Plus

+10%

Surface Mount 0612, W3A Series


Two or four capacitors of the same value on one array
Less than 50% board space of equivalent discrete capacitors
Saves placement cost and substrate space


Network and Feed-through