KYOCERA AVX Array Capacitor 47nF 50V dc ±10% 4-way X7R Dielectric , 0612 (1632M), W3A, Surface Mount
- RS Stock No.:
- 170-4658
- Mfr. Part No.:
- W3A45C473K4T2A
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4658
- Mfr. Part No.:
- W3A45C473K4T2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47nF | |
| Series | W3A | |
| Tolerance | ±10% | |
| Voltage | 50V dc | |
| Mounting Type | Surface Mount | |
| Number of Capacitors | 4 | |
| Dielectric | X7R | |
| Package/Case | 0612 (1632M) | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47nF | ||
Series W3A | ||
Tolerance ±10% | ||
Voltage 50V dc | ||
Mounting Type Surface Mount | ||
Number of Capacitors 4 | ||
Dielectric X7R | ||
Package/Case 0612 (1632M) | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
