GUYARD GUYARD SAS Grey Reusable Leather Arm Protector, One Size
- RS Stock No.:
- 340-524
- Mfr. Part No.:
- ECRAN THERMIQUE CR RHT KEV ALU
- Brand:
- GUYARD
Subtotal (1 unit)*
£15.02
(exc. VAT)
£18.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.02 |
*price indicative
- RS Stock No.:
- 340-524
- Mfr. Part No.:
- ECRAN THERMIQUE CR RHT KEV ALU
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Arm Protector | |
| Material | Leather | |
| Reusable/Disposable | Reusable | |
| Colour | Grey | |
| Size | One Size | |
| Resistance Features | Thermal Insulation | |
| Series | GUYARD SAS | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Arm Protector | ||
Material Leather | ||
Reusable/Disposable Reusable | ||
Colour Grey | ||
Size One Size | ||
Resistance Features Thermal Insulation | ||
Series GUYARD SAS | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD RHT thermal screen is made from an aluminized aramid material, lined with treated bovine rump crust for exceptional high temperature resistance. It is designed to be worn over a glove, secured in place with two elastics one positioned on the palm and the other on the wrist which ensuring a snug and protective fit. This screen provides added safety in extreme heat environments, offering both durability and functionality.
Para-amide thread seams
Chrome tanning
Additional thermal protection of a welding glove
EN 13688 and ISO 11611 standard
Related links
- GUYARD GUYARD SAS Grey Reusable Leather Arm Protector, One Size
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- GUYARD GUYARD SAS Blue Elastane Polyethylene Spandex Tungsten Work Gloves,
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Spandex Coating
- GUYARD GUYARD SAS Black Elastane R-PET Work Gloves Spandex Coating
- GUYARD GUYARD SAS Black Nylon Spandex Size 9, Nitrile Coating
- GUYARD GUYARD SAS Black Elastane Spandex Work Gloves Nitrile Coating
- GUYARD GUYARD SAS Black Nylon Spandex Work Gloves Nitrile Coating
