GUYARD 1547/150 White, Brown Reusable Polyamide Arm Protector, 8
- RS Stock No.:
- 340-494
- Mfr. Part No.:
- 1547/150 PA T08
- Brand:
- GUYARD
Subtotal (1 pack of 10 pairs)*
£60.10
(exc. VAT)
£72.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.10 | £6.01 |
*price indicative
- RS Stock No.:
- 340-494
- Mfr. Part No.:
- 1547/150 PA T08
- Brand:
- GUYARD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Arm Protector | |
| Material | Polyamide | |
| Reusable/Disposable | Reusable | |
| Colour | White, Brown | |
| Size | 8 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | 1547/150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Arm Protector | ||
Material Polyamide | ||
Reusable/Disposable Reusable | ||
Colour White, Brown | ||
Size 8 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series 1547/150 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The GUYARD Glove is a flame-retardant cowhide leather glove designed for welding work, providing protection against mechanical hazards. It features a natural crust cuff for enhanced safety and aramid thread stitching for durability in demanding conditions. It is compliant to CE, EN 21420:2020, EN 388:2016A1:2018 3144A and EN 407:2020 41324X standards.
5 finger glove design
Protection of the artery
Heat resistant
Dexterity level 5
Related links
- GUYARD 1547/150 Brown 10
- GUYARD 1547/150 Brown 9
- GUYARD 1547/150 Brown 11
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre L
- uvex 60096 Green Reusable Bamboo Viscose Metal Fibre M
- GUYARD Grey Reusable Leather Arm Protector, One Size
- Polyco Healthline HexArmor Black Reusable Super Fabric Arm Protector, M
- GUYARD Black Reusable Cotton Arm Protector, One Size
