Arduino WisGate Edge PRO - EU
- RS Stock No.:
- 282-4019
- Distrelec Article No.:
- 303-68-958
- Mfr. Part No.:
- TPX00095
- Brand:
- Arduino
Subtotal (1 unit)*
£575.16
(exc. VAT)
£690.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £575.16 |
*price indicative
- RS Stock No.:
- 282-4019
- Distrelec Article No.:
- 303-68-958
- Mfr. Part No.:
- TPX00095
- Brand:
- Arduino
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arduino | |
| Product Type | Arduino Kit | |
| Product Name | WisGate Edge PRO - EU | |
| Kit Classification | Arduino Board | |
| Select all | ||
|---|---|---|
Brand Arduino | ||
Product Type Arduino Kit | ||
Product Name WisGate Edge PRO - EU | ||
Kit Classification Arduino Board | ||
- COO (Country of Origin):
- CN
Introducing the WisGate Edge PRO gateway, an industrial-grade solution renowned for its unmatched reliability, tailored to meet the demanding requirements of IoT commercial deployments. With support for 16 LoRaWAN® channels facilitated by a Dual LoRaWAN® Concentrator, and versatile multi backhaul connectivity options including Ethernet, Wi-Fi, and Cellular LTE, this gateway ensures seamless and efficient operation. Its enclosure design accommodates internal antennas for LTE, Wi-Fi, and GPS, offering enhanced functionality.;Arduino gateways for LoRaWAN® connectivity guarantee robust and secure connectivity, catering to a diverse range of professional applications spanning medium to wide area coverage. Designed for industrial use, these gateways feature IP30 enclosures and are compatible with TS15 and TS25 DIN rails for effortless mounting. Enjoy a hassle-free setup experience supported by comprehensive tutorials and technical documentation.;This is the EU variant.
Key Benefits:
Perfect for IoT commercial outdoor deployments.;High transmission power and 2x fiberglass antennas with 5dBi gain ensure reliable connectivity.;Streamlined installation with Power over Ethernet (POE) for reduced cabling.;Kit included for pole and DIN-rail installation, complete with an adapter for added convenience.;Swift setup, diagnostics, backup, and data logging facilitated by the SD card slot.;Secure Ethernet, Wi-Fi, or LTE connectivity for enhanced peace of mind.;WisGateOS, powered by RAKwireless and based on open-source OpenWRT, allows for full customisation.;Ideal for implementing private networks directly connected to cloud platforms; compatible with public networks.;Extensive technical documentation provided by RAKwireless for comprehensive support.
Technical Specifications
Processor: MT7628, DDR2 RAM 128 MB, 32 MB flash memory, 2x SX1303 LoRa mPCIe cards;LoRa®: EU868/US915/AS923/AU915 / LoRaWAN 1.03 stack / LoRa® Packet Forwarder / Basic Station / Network Server / Max Transmit Power 27 dBm / Min Receiver Sensitivity -139 dBm / Listen before Talk;Interfaces: Ethernet RJ45 10/100 Mbps / USB / SD-CARD and SIM slots;Connectivity: IEEE 802.11b/g/n WiFi / LTE (EMEA): LTE FDD: B1/B3/B7/B8/B20/B28A, WCDMA: B1/B8, GSM/EDGE: B3/B8;Dimensions / Weight: 240 x 240 x 80 mm;Software Features: OpenVPN, Ping Watch Dog, SSH2, NTP, Router module NAT, Firewall, Wi-Fi AP mode, DHCP Server/Client, MQTT/S Bridging, LoRa® Data Logger, LoRa® Statistics, LoRa® Frame Filtering, GPS;Power Supply: 12 Vdc, 1A / PoE (IEEE 802.3 af), 37∼57Vdc;Antennas: 2x LoRa® fiberglass antennas 5dBi gain / LTE Internal antenna / Wi-Fi Internal antenna;Certifications: CE, FCC, ACMA/RCM, UKCA, IP 67 rating;Operating Temperatures: -30° C to +55° C (-22° F to 131°F)
Related links
- Arduino WisGate Edge PRO - US
- Arduino WisGate Edge Lite 2 - EU
- Arduino WisGate Edge Lite 2 - US
- Arduino Edge Control
- Arduino Edge Control Enclosure Kit
- Arduino VENTUNO Q Edge AI SBC 64GB eMMC, Qualcomm Dragonwing IQ-8275
- Arduino Pro Opta® Analog Expansion Ext A0602
- Arduino Pro Opta® Digital Expansion Ext D1608E (with Electromechanical Relays)


