Fellowes Grey 6 Compartment A4, Foolscap Archive Box, H285mm x W333mm x D390mm
- RS Stock No.:
- 204-2108
- Mfr. Part No.:
- 81801
- Brand:
- Fellowes
Stock information currently inaccessible
- RS Stock No.:
- 204-2108
- Mfr. Part No.:
- 81801
- Brand:
- Fellowes
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Paper Size Stored | A4, Foolscap | |
| Colour | Grey | |
| Material | Recycled Board | |
| Depth | 390mm | |
| Height | 285mm | |
| Width | 333mm | |
| Number of Compartments | 6 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Paper Size Stored A4, Foolscap | ||
Colour Grey | ||
Material Recycled Board | ||
Depth 390mm | ||
Height 285mm | ||
Width 333mm | ||
Number of Compartments 6 | ||
- COO (Country of Origin):
- GB
The Fellowes Large heavy-duty storage box made from strong double thickness corrugated board. It has two layers of board to the handle ends and base give maximum strength. It can stack up to 6 units high to save you valuable floor space.
Reinforced handles for lifting
Made from FSC certified 100% recycled board
10 quantity per carton
Made from FSC certified 100% recycled board
10 quantity per carton
