Fellowes Brown A4, Foolscap Archive Box, H303.28mm x W341.38mm x D400.05mm
- RS Stock No.:
- 136-5961
- Mfr. Part No.:
- 7260518
- Brand:
- Fellowes
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.71
(exc. VAT)
£5.65
(inc. VAT)
- RS Stock No.:
- 136-5961
- Mfr. Part No.:
- 7260518
- Brand:
- Fellowes
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Paper Size Stored | A4, Foolscap | |
| Colour | Brown | |
| Depth | 400.05mm | |
| Height | 303.28mm | |
| Width | 341.38mm | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Paper Size Stored A4, Foolscap | ||
Colour Brown | ||
Depth 400.05mm | ||
Height 303.28mm | ||
Width 341.38mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
