Mascot Workwear Navy, Yellow Hi Vis Jacket, 4XL Hi-Vis
- RS Stock No.:
- 641-371
- Mfr. Part No.:
- 21202-335-01017-4XL
- Brand:
- Mascot Workwear
Subtotal (1 unit)*
£458.75
(exc. VAT)
£550.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £458.75 |
*price indicative
- RS Stock No.:
- 641-371
- Mfr. Part No.:
- 21202-335-01017-4XL
- Brand:
- Mascot Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Product Type | Hi Vis Jacket | |
| Size | 4XL | |
| Hi-Vis | Yes | |
| Colour | Navy, Yellow | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Product Type Hi Vis Jacket | ||
Size 4XL | ||
Hi-Vis Yes | ||
Colour Navy, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear ACCELERATE MULTISAFE softshell jacket is windproof, water-repellent, and designed with fluorescent contrast colour and reflective tapes for high visibility. It offers protection against electric arcs and occasional welding arcs, and features a high collar, magnetic double storm flap, zippered pockets, and ID card attachment. Made from a durable 410 g/m² three-layer fabric blend, it requires re-impregnation after each wash to maintain EN 13034 chemical protection. It is compliant with OEKO-TEX STANDARD 100, EN 1149-5, EN ISO 11611 Class 2 (A1, A2), EN ISO 11612 (A1, A2, B1, C1, E2, F1), EN 13034 (Type 6), EN 13034 category J, EN 61482-1-2 APC 2 and EN IEC 61482-1-1 standards.
High level of protection with anti static and acid protection properties
High level of protection with flame retardant properties
Protects from electric arcs
Windproof and water repellent
Zipper closure and double storm flap with magnet fastening
The quick release zip allows you to open the zip fastener quickly
Strap for gas alarm
