Teledyne LeCroy Software Option, 500Hz Max, 2-Channel, 200 MHz Min

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-1097
Mfr. Part No.:
T3AFG-IQ
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Maximum Frequency

500Hz

Minimum Frequency

200 MHz

Number of Channels

2

COO (Country of Origin):
CN
The Teledyne LeCroy T3AFG200, T3AFG350 and T3AFG500 optionally supports IQ signal generation with symbol rates between 250 Symbols/s to 37.5 MSymbols/s, providing ASK, PSK, QAM, FSK, MSK and multi-tone signals. The built-in quadrature modulator provides the possibility to generate IQ signals from baseband to 500 MHz intermediate frequency (depending on T3AFG model). The EasyIQ software is necessary to generate an IQ waveform when using the T3AFG-IQ option. The EasyIQ software is a PC program used to download IQ baseband waveform data to the T3AFG200, T3AFG350 or T3AFG500 through a USB or LAN device interface.

Provides ASK, PSK, QAM, FSK, MSK and multi-tone signals.
The built-in quadrature modulator provides the possibility to generate IQ signals