RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 55daN Compression Load

Subtotal (1 unit)*

£30.17

(exc. VAT)

£36.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£30.17

*price indicative

RS Stock No.:
629-704
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Anti Vibration Mount Type

Spring Mount

Thread Size

M8mm

Diameter

55mm

Bore Diameter

10.5mm

Compression Load

55daN

Foot Shape

Cylindrical

COO (Country of Origin):
IT
The RS Pro Spring mounts consist of a body with a non slip coating secured at the base by a zinc plated screw, supporting a spring capped at both ends with pass through holes. They are primarily used for vibration isolation under compression, helping to prevent malfunctions, extend machine lifespan, reduce health risks, and minimize noise caused by vibrations. These mounts are especially suitable for HVAC systems, compressors, refrigeration units, centrifuges, crushers, vibrating screens, and generators.

Body and no slip coating in NBR rubber and hardness 60 Shore A ± 5
Spring caps in aluminium
High static deflection depending on height
Low resonance frequency and high vibration isolation
No damping factor therefore not suitable for unbalanced machines

Related links