RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 13daN Compression Load
- RS Stock No.:
- 629-691
- Brand:
- RS PRO
Subtotal (1 unit)*
£30.17
(exc. VAT)
£36.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.17 |
*price indicative
- RS Stock No.:
- 629-691
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Anti Vibration Mount Type | Spring Mount | |
| Thread Size | M8mm | |
| Diameter | 55mm | |
| Bore Diameter | 10.5mm | |
| Compression Load | 13daN | |
| Foot Shape | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Anti Vibration Mount Type Spring Mount | ||
Thread Size M8mm | ||
Diameter 55mm | ||
Bore Diameter 10.5mm | ||
Compression Load 13daN | ||
Foot Shape Cylindrical | ||
- COO (Country of Origin):
- IT
The RS Pro Spring mounts consist of a body with a non slip coating secured at the base by a zinc plated screw, supporting a spring capped at both ends with pass through holes. They are primarily used for vibration isolation under compression, helping to prevent malfunctions, extend machine lifespan, reduce health risks, and minimize noise caused by vibrations. These mounts are especially suitable for HVAC systems, compressors, refrigeration units, centrifuges, crushers, vibrating screens, and generators.
Body and no slip coating in NBR rubber and hardness 60 Shore A ± 5
Spring caps in aluminium
High static deflection depending on height
Low resonance frequency and high vibration isolation
No damping factor therefore not suitable for unbalanced machines
Spring caps in aluminium
High static deflection depending on height
Low resonance frequency and high vibration isolation
No damping factor therefore not suitable for unbalanced machines
Related links
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 350daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 155daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 50daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 175daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 140daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 35daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 200daN Compression Load
- RS PRO Cylindrical M8mm Anti Vibration Mount, Spring Mount with 510daN Compression Load
