Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 838-1219
- Mfr. Part No.:
- SV-DBSD1
- Brand:
- SCS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCS | |
| Type | Dusting Brush | |
Select all | ||
|---|---|---|
Brand SCS | ||
Type Dusting Brush | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
3M® Electronics Vacuum, 497 Series Accessories
These accessories are to be used with the 497 series electronics vacuum.
The 497 series is a self-contained unit suitable for most business equipment, offers a high efficiency clean-up and is also suitable for removing toner and dust. It has been designed to offer a portable, quick set-up and efficient operation.
The 497 series is a self-contained unit suitable for most business equipment, offers a high efficiency clean-up and is also suitable for removing toner and dust. It has been designed to offer a portable, quick set-up and efficient operation.
Features:
Detachable power cord for easy storage
Attachments that quickly dissipate static charge
Lightweight and easy to setup
Complete attachment offering including: stretch hose, crevice tool, wand and brush
Dimensions: 7.8 in. x 17.8 in. x 9.3 in
Detachable power cord for easy storage
Attachments that quickly dissipate static charge
Lightweight and easy to setup
Complete attachment offering including: stretch hose, crevice tool, wand and brush
Dimensions: 7.8 in. x 17.8 in. x 9.3 in
ESD Production Tools
