EUROSTAT Acid Resistant Polypropylene ESD Bin 145 mm (L) 235mm (W) 125 mm (H)
- RS Stock No.:
- 285-7981
- Distrelec Article No.:
- 180-72-016
- Mfr. Part No.:
- 25-303-1020
- Brand:
- EUROSTAT
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-7981
- Distrelec Article No.:
- 180-72-016
- Mfr. Part No.:
- 25-303-1020
- Brand:
- EUROSTAT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Material Properties | Acid Resistant | |
| Product Type | ESD Bin | |
| Material | Polypropylene | |
| Height | 125mm | |
| Length | 145mm | |
| Width | 235mm | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Surface Resistivity | 105Ω | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Material Properties Acid Resistant | ||
Product Type ESD Bin | ||
Material Polypropylene | ||
Height 125mm | ||
Length 145mm | ||
Width 235mm | ||
Standards/Approvals RoHS Compliant | ||
Maximum Surface Resistivity 105Ω | ||
- COO (Country of Origin):
- FR
The Conductive Polypropylene Picking Bin is designed for storage and protection of electronic units. With its temperature stability from -20°C to 80°C, it is especially suited for various industrial applications.
Features large and handy grip troughs at the front and back for manual transport
Resistant to nearly all acids and oils for added durability
Offers a volume weight load capacity of 3 kg
External dimensions 235 x 145 x 125
Internal dimensions 180 x 127 x 108
Material conductive polypropylene
Surface resistance < 10 Ω
Related links
- RS PRO Conductive, Anti-Static Polypropylene ESD Bin 350 mm (L) 205mm (W) 132 mm (H)
- RS PRO Anti-Static, Conductive Polypropylene ESD Bin 350 mm (L) 205mm (W) 182 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 192 mm (L) 149mm (W) 105 mm (H)
- EUROSTAT Stable Polypropylene ESD-Safe Box 178 mm (L) 78mm (W) 78 mm (H)
- EUROSTAT Dimensionally Stable Polypropylene ESD-Safe Box 120 mm (L) 50mm (W) 50 mm (H)
- RS PRO Anti-Static, Conductive Polypropylene ESD Bin 375 mm (L) 420mm (W) 182 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186mm (W) 156 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 92mm (W) 82 mm (H)
