Polypropylene ESD Bin 400mm (L) 300mm (W) 175mm (H)
- RS Stock No.:
- 285-7831
- Distrelec Article No.:
- 110-27-370
- Mfr. Part No.:
- 63.4317.060.992
- Brand:
- WEZ
Subtotal (1 unit)*
£43.52
(exc. VAT)
£52.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £43.52 |
*price indicative
- RS Stock No.:
- 285-7831
- Distrelec Article No.:
- 110-27-370
- Mfr. Part No.:
- 63.4317.060.992
- Brand:
- WEZ
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEZ | |
| Material | Polypropylene | |
| Height | 175mm | |
| Length | 400mm | |
| Width | 300mm | |
| Select all | ||
|---|---|---|
Brand WEZ | ||
Material Polypropylene | ||
Height 175mm | ||
Length 400mm | ||
Width 300mm | ||
The high-quality Container BL Futura is to provide efficient storage solutions in a variety of settings. With its durable construction and compact size, it is the perfect choice for keeping your items organized and secure.
Ext. dimensions of 400x300x175 mm provide ample space for storage
Stacking height of 163 mm allows for easy organization of multiple containers
Weighing 1.28 kg, it is lightweight yet sturdy for everyday use
Black ESD color ensures a sleek and professional look
Volume of 16.1 l offers generous storage capacity
Material made of PP for durability and long-lasting performance
Stacking height of 163 mm allows for easy organization of multiple containers
Weighing 1.28 kg, it is lightweight yet sturdy for everyday use
Black ESD color ensures a sleek and professional look
Volume of 16.1 l offers generous storage capacity
Material made of PP for durability and long-lasting performance
Related links
- Polypropylene ESD Box Lid 400mm (L) 300mm (W)
- RS PRO Conductive, Anti-Static Polypropylene ESD Bin 350 mm (L) 205 mm (W) 132 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 500 mm (L) 132 mm (W) 100 mm (H)
- RS PRO Anti-Static, Conductive Polypropylene ESD Bin 350 mm (L) 205 mm (W) 182 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 92 mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186 mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 300 mm (L) 92 mm (W) 82 mm (H)
- Treston Anti-Static Polypropylene ESD Bin 400 mm (L) 186 mm (W) 156 mm (H)