Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 9
£71.21
(exc. VAT)
£85.45
(inc. VAT)
- RS Stock No.:
- 542-4215
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Foam | |
| Length | 305mm | |
| Thickness | 6.4mm | |
| Width | 305mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Foam | ||
Length 305mm | ||
Thickness 6.4mm | ||
Width 305mm | ||
RoHS Status: Not Applicable

