Stock information currently inaccessible
- RS Stock No.:
- 125-2398
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Strap | |
| Length | 915mm | |
| Thickness | 0.5mm | |
| Width | 25.4mm | |
| Dissipative | Yes | |
| Conductive | No | |
| Anti-Static | No | |
| Static Shielding | No | |
| Complies with EN 61340-5-1 | Yes | |
| Tensile Strength | 1430kg/mm² | |
| Volume Resistance | 10^11Ω | |
| Surface Resistance | <10^11Ω | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Strap | ||
Length 915mm | ||
Thickness 0.5mm | ||
Width 25.4mm | ||
Dissipative Yes | ||
Conductive No | ||
Anti-Static No | ||
Static Shielding No | ||
Complies with EN 61340-5-1 Yes | ||
Tensile Strength 1430kg/mm² | ||
Volume Resistance 10^11Ω | ||
Surface Resistance <10^11Ω | ||
- COO (Country of Origin):
- FR
