RS PRO Gusseted Shroud 1250mm(W)x 1.6m(L)
- RS Stock No.:
- 125-2349
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 125-2349
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Packaging Type | Gusseted Shroud | |
| Type | Cover | |
| Colour | Pink | |
| Length | 1.6m | |
| Thickness | 0.08mm | |
| Width | 1250mm | |
| Dissipative | Yes | |
| Conductive | No | |
| Static Shielding | No | |
| Complies with EN 61340-5-1 | Yes | |
| Surface Resistance | <10^11Ω | |
| Volume Resistance | 10^11Ω | |
| Tensile Strength | >10 → 11mPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Packaging Type Gusseted Shroud | ||
Type Cover | ||
Colour Pink | ||
Length 1.6m | ||
Thickness 0.08mm | ||
Width 1250mm | ||
Dissipative Yes | ||
Conductive No | ||
Static Shielding No | ||
Complies with EN 61340-5-1 Yes | ||
Surface Resistance <10^11Ω | ||
Volume Resistance 10^11Ω | ||
Tensile Strength >10 → 11mPa | ||
- COO (Country of Origin):
- FR
