CHIPQUIK ESD Foam 228.6mm(W)x 304.8 mm(L)
- RS Stock No.:
- 924-844
- Mfr. Part No.:
- ESD-FOAM-PINK-12X9X0.5
- Brand:
- CHIPQUIK
Subtotal (1 unit)*
£3.76
(exc. VAT)
£4.51
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.76 |
*price indicative
- RS Stock No.:
- 924-844
- Mfr. Part No.:
- ESD-FOAM-PINK-12X9X0.5
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | ESD Foam | |
| Material Properties | Electrostatic Properties | |
| Colour | Pink | |
| Length | 304.8mm | |
| Thickness | 12.7mm | |
| Width | 228.6mm | |
| EN 61340-5-1 Compliant | No | |
| Surface Resistivity | 1 Tohms/square | |
| Sub Type | Foam | |
| Foam Type | High Density | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type ESD Foam | ||
Material Properties Electrostatic Properties | ||
Colour Pink | ||
Length 304.8mm | ||
Thickness 12.7mm | ||
Width 228.6mm | ||
EN 61340-5-1 Compliant No | ||
Surface Resistivity 1 Tohms/square | ||
Sub Type Foam | ||
Foam Type High Density | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- US
The CHIPQUIK ESD Foam in pink provides exceptional protection for sensitive electronic components during transportation and storage. This closed-cell, anti-static foam is designed specifically for the safe handling of larger, Durable pins, ensuring reliable functionality.
Closed-cell construction prevents debris infiltration, maintaining cleanliness
Anti-static properties minimise the risk of electrostatic discharge damage
Designed for larger, Durable pins ensuring a secure fit
Compliant with RoHS 3 and REACH regulations for safety
