CHIPQUIK ESD Foam 228.6mm(W)x 304.8 mm(L)

Subtotal (1 unit)*

£4.53

(exc. VAT)

£5.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.53

*price indicative

RS Stock No.:
924-843
Mfr. Part No.:
ESD-FOAM-BLACK-12X9X0.25
Brand:
CHIPQUIK
Find similar products by selecting one or more attributes.
Select all

Brand

CHIPQUIK

Material Properties

Conductive

Product Type

ESD Foam

Colour

Black

Length

304.8mm

Thickness

6.35mm

Width

228.6mm

Sub Type

Foam

Surface Resistivity

100 kohms/square

EN 61340-5-1 Compliant

No

Foam Type

High Density

Standards/Approvals

REACH

COO (Country of Origin):
CN
The CHIPQUIK Black ESD foam is a closed-cell, lead insertion grade product designed for cushioning and protecting sensitive electronic devices during assembly and transport.

Manufactured from cross-linked high-density polyethylene for durability

Provides surface resistance ranging from 1x10^3 to 1x10^5 ohms/square

Silicone-free and siloxane-free, ensuring compatibility with electronic components

Ideal for blocking, bracing, and wrapping delicate items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy