EUROSTAT Grey ESD-Safe Mat Table, 1.2 m x 600mm x 2 mm

Stock information currently inaccessible
RS Stock No.:
285-8022
Distrelec Article No.:
110-48-720
Mfr. Part No.:
32-190-6009
Brand:
EUROSTAT
Find similar products by selecting one or more attributes.
Select all

Brand

EUROSTAT

Product Type

ESD-Safe Mat

Thickness

2mm

Colour

Grey

Length

1.2m

Width

600mm

Usage Type

Table

Standards/Approvals

No

COO (Country of Origin):
SG
The double layer table mat with a dissipative top-layer and a conductive bottom layer is designed to provide excellent abrasion resistance, hardness, and temperature resistance. Compliant to IEC 61340-5-1, this mat offers a reliable solution for ESD protection in various settings.

Abrasion resistance of ≤ 200 mm for durability

Hardness of 75 Shore A +/-5 for a firm grip

Residual indentation of ≤ 0.2 mm for long-lasting performance

Thickness of 2.0 mm for a sturdy construction

maximum Temperature of 450°C for high-temperature resistance

Surface resistance of ≤ 1.0 x 10Ω for efficient ESD protection

Related links