CHIPQUIK Light Blue ESD-Safe Mat ESD Safe, 2 ft x 12in x 2 mm
- RS Stock No.:
- 924-846
- Mfr. Part No.:
- CQ-ESD-MAT-1x2
- Brand:
- CHIPQUIK
Subtotal (1 unit)*
£22.07
(exc. VAT)
£26.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 46 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.07 |
*price indicative
- RS Stock No.:
- 924-846
- Mfr. Part No.:
- CQ-ESD-MAT-1x2
- Brand:
- CHIPQUIK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CHIPQUIK | |
| Product Type | ESD-Safe Mat | |
| Thickness | 2mm | |
| Colour | Light Blue | |
| Length | 2ft | |
| Mat Material | Synthetic Rubber | |
| Width | 12in | |
| Usage Type | ESD Safe | |
| EN 61340-5-1 Compliant | No | |
| Standards/Approvals | REACH | |
| Resistance | 1GΩ | |
| Number of Material Layers | 2 | |
| Select all | ||
|---|---|---|
Brand CHIPQUIK | ||
Product Type ESD-Safe Mat | ||
Thickness 2mm | ||
Colour Light Blue | ||
Length 2ft | ||
Mat Material Synthetic Rubber | ||
Width 12in | ||
Usage Type ESD Safe | ||
EN 61340-5-1 Compliant No | ||
Standards/Approvals REACH | ||
Resistance 1GΩ | ||
Number of Material Layers 2 | ||
- COO (Country of Origin):
- CN
The CHIPQUIK ESD Mat renowned for its high-temperature resistance and suitable for soldering tasks. This 1 x 2 mat effectively protects sensitive electronic components from electrostatic discharge, ensuring safety during work.
Thickness of 2mm delivers robust protection against static electricity
Resistance ranges from 1x10^6 to 1x10^9 ohms for optimal electrical safety
Temperature resistance from -25°C to 450°C enables versatility in usage
Includes two grounding buttons, wrist strap, and grounding cord for convenience
