ID Group Grey ESD-Safe Mat Floor, 150 cm x 90 cm x 8 mm
- RS Stock No.:
- 628-775
- Mfr. Part No.:
- BELLAC9015002
- Brand:
- ID Group
Subtotal (1 unit)*
£50.10
(exc. VAT)
£60.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.10 |
*price indicative
- RS Stock No.:
- 628-775
- Mfr. Part No.:
- BELLAC9015002
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | ESD-Safe Mat | |
| Thickness | 8mm | |
| Colour | Grey | |
| Length | 150cm | |
| Width | 90 cm | |
| Usage Type | Floor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type ESD-Safe Mat | ||
Thickness 8mm | ||
Colour Grey | ||
Length 150cm | ||
Width 90 cm | ||
Usage Type Floor | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Bellac double action mat is made of 100% scraper and absorbent polypropylene fibers on a PVC backing with a pile weight of 600 g/m². It is designed for high-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls, combining absorbent and scraper fibers to provide an effective 2-in-1 dirt barrier.
Floor protection
Holds dirt
Masks dirt thanks to its speckled fibers
Related links
- ID Group Grey Floor ESD-Safe Mat, 900mm x 600mm x 8mm
- ID Group Grey Floor ESD-Safe Mat, 1.8m x 1.2m x 8mm
- Notrax Black ESD Safe ESD-Safe Mat, 1.5m x 900mm x 15.89mm
- Coba Europe Grey Floor ESD-Safe Mat, 18300mm x 900mm x 9mm
- Coba Europe Grey Floor ESD-Safe Mat, 1500mm x 900mm x 9mm
- RS PRO Grey Floor ESD-Safe Mat, 900mm x 600mm x 9mm
- ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 150cm x 900mm x 8mm
- 3M Blue Floor ESD-Safe Mat, 1.15m x 900mm
