ID Group Grey ESD-Safe Mat Floor, 9000000.00 mm x 60cm x 8 mm
- RS Stock No.:
- 628-773
- Mfr. Part No.:
- BELLAC609002
- Brand:
- ID Group
Subtotal (1 unit)*
£22.90
(exc. VAT)
£27.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.90 |
*price indicative
- RS Stock No.:
- 628-773
- Mfr. Part No.:
- BELLAC609002
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ID Group | |
| Product Type | ESD-Safe Mat | |
| Thickness | 8mm | |
| Colour | Grey | |
| Length | 9000000.00mm | |
| Width | 60cm | |
| Usage Type | Floor | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ID Group | ||
Product Type ESD-Safe Mat | ||
Thickness 8mm | ||
Colour Grey | ||
Length 9000000.00mm | ||
Width 60cm | ||
Usage Type Floor | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The IDS Bellac double action mat is made of 100% scraper and absorbent polypropylene fibers on a PVC backing with a pile weight of 600 g/m². It is designed for high-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls, combining absorbent and scraper fibers to provide an effective 2-in-1 dirt barrier.
Floor protection
Holds dirt
Masks dirt thanks to its speckled fibers
Related links
- ID Group Grey Anti-Slip Floor Mat Polypropylene Mat Scraped Finish 9000000.00 mm x 600mm x 8 mm
- Notrax Black ESD-Safe Mat ESD Safe, 90 cm x 60 cm x 15.89 mm
- RS PRO Grey ESD-Safe Mat Floor, 900 mm x 600 mm x 9 mm
- RS PRO Grey ESD-Safe Mat Floor 1.2 m x 600 mm x 3.2 mm
- Coba Europe Grey ESD-Safe Mat Floor, 18300 mm x 900 mm x 9 mm
- EUROSTAT Grey ESD-Safe Mat Floor, 10 m x 1.22 m x 2.5 mm
- ID Group Grey Anti-Slip Floor Mat Polypropylene Mat Scraped Finish 240 cm x 1.2m x 8 mm
- RS PRO Red ESD-Safe Mat Floor 380 mm x 500 mm
