RS PRO Circular Thermoplastic Non Slip Pad, 89mm diameter 8mm width x 89mm length
- RS Stock No.:
- 285-710
- Brand:
- RS PRO
Subtotal (1 bag of 4 units)*
£10.08
(exc. VAT)
£12.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £10.08 | £2.52 |
*price indicative
- RS Stock No.:
- 285-710
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Bolt Hole | |
| Thickness | 8mm | |
| Shape | Circular | |
| Colour | Black | |
| Diameter | 89mm | |
| Material | Thermoplastic | |
| Length | 89mm | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Bolt Hole | ||
Thickness 8mm | ||
Shape Circular | ||
Colour Black | ||
Diameter 89mm | ||
Material Thermoplastic | ||
Length 89mm | ||
Width 8mm | ||
- COO (Country of Origin):
- CN
RS PRO Anti-Slip Plate, Circular, 89 mm Diameter
RS PRO Anti-Slip Plates are designed to enhance stability and safety in industrial environments. Made from durable thermoplastic elastomer, these plates are ideal for absorbing vibrations and providing a secure grip on various surfaces. They are particularly beneficial in settings where oil and water resistance is crucial, ensuring both the equipment and floor are protected from abrasion.
Features and Benefits
Manufactured from thermoplastic elastomer (TPE): Offers durability and flexibility in demanding environments
Anti-slip and antivibration properties: Enhances stability and reduces movement
Water and oil resistant: Suitable for use in challenging conditions
Protects floor from abrasion: Extends the lifespan of flooring under levelling feet
Provides improved grip: Ensures equipment remains securely in place
Anti-slip and antivibration properties: Enhances stability and reduces movement
Water and oil resistant: Suitable for use in challenging conditions
Protects floor from abrasion: Extends the lifespan of flooring under levelling feet
Provides improved grip: Ensures equipment remains securely in place
Applications
Industrial machinery
Workshop environments
Manufacturing facilities
Workshop environments
Manufacturing facilities
Additional Information
Mounting Type: Bolt Hole
Shape: Circular
Colour: Black
Diameter: 89 mm
Material: Thermoplastic
Shape: Circular
Colour: Black
Diameter: 89 mm
Material: Thermoplastic
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Circular Thermoplastic Non Slip Pad, 89mm diameter 8mm width x 89mm length
- RS PRO Circular Thermoplastic Non Slip Pad, 51mm diameter 8mm width x 51mm length
- RS PRO Circular Thermoplastic Non Slip Pad, 42mm diameter 8mm width x 42mm length
- RS PRO Circular Thermoplastic Non Slip Pad, 51mm diameter 8mm width x 52mm length
- RS PRO Circular Thermoplastic Non Slip Pad, 32mm diameter 8mm width x 32mm length
- RS PRO Circular Thermoplastic Non Slip Pad, 108mm diameter 8mm width x 108mm length
- RS PRO Circular Thermoplastic Non Slip Pad, 70mm diameter 8mm width x 70mm length
- RND Circular Rubber Non Slip Pad, 8mm diameter 8mm width x 8mm length
