3M White Anti-Slip Rubber Mat, Solid Finish 18.3m x 50.8mm x 0.58mm
- RS Stock No.:
- 332-1451
- Mfr. Part No.:
- STFB050
- Brand:
- 3M
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 332-1451
- Mfr. Part No.:
- STFB050
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Type | Mat | |
| Material | Rubber | |
| Self-Adhesive | Yes | |
| Surface Type | Solid | |
| Range | Safety-Walk | |
| Quantity Per Package | 1 | |
| Colour | White | |
| Product Format | Individual | |
| Thickness | 0.58mm | |
| Width | 50.8mm | |
| Length | 18.3m | |
Select all | ||
|---|---|---|
Brand 3M | ||
Type Mat | ||
Material Rubber | ||
Self-Adhesive Yes | ||
Surface Type Solid | ||
Range Safety-Walk | ||
Quantity Per Package 1 | ||
Colour White | ||
Product Format Individual | ||
Thickness 0.58mm | ||
Width 50.8mm | ||
Length 18.3m | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Safety-Walk™ anti-slip for wet areas
Fine-grained, anti-slip covering specially adapted to humid and barefoot areas, such as changing rooms, showers, swimming pools, bridges and boat piers.
For conformity to work code Section III - Article R. 235-3-3, which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines" and "they must be fixed, stable and not slippery".
Consists of a plastic film covered with synthetic rubber containing flexible and very fine anti-slip particles. Extremely resilient, easy to use.
White or transparent. Wheel dimensions 18.30 m x 50 mm.
For conformity to work code Section III - Article R. 235-3-3, which stipulates that: ''floors in premises must be free of bumps, holes or dangerous inclines" and "they must be fixed, stable and not slippery".
Consists of a plastic film covered with synthetic rubber containing flexible and very fine anti-slip particles. Extremely resilient, easy to use.
White or transparent. Wheel dimensions 18.30 m x 50 mm.
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
