ID Group Dark Grey Anti-slip Tile PVC Mat 50.1cm x 501mm x 5mm

Subtotal (1 unit)*

£12.67

(exc. VAT)

£15.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.67

*price indicative

RS Stock No.:
628-834
Mfr. Part No.:
FLEXI5GFDGC
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Mat

Material

PVC

Surface Type

Anti-Slip

Range

FROM IDEX

Colour

Dark Grey

Thickness

5mm

Width

501mm

Length

50.1cm

RoHS Status: Exempt

COO (Country of Origin):
IE
The IDS Idex tile is an interlocking PVC tile made from recyclable flexible PVC suitable for dry environments with light oil or chemical splashes. It features a granulated or pelletized finish, high resistance to wear and abrasion, non-slip properties, easy loose-lay installation with a mallet, and high chemical resistance.

Dovetail joint
Easy to maintain
High weight resistance