ID Group Black Anti-Slip Polyethylene Mat 98.5cm x 810mm x 50mm
- RS Stock No.:
- 628-753
- Mfr. Part No.:
- PEDILUVECC810985
- Brand:
- ID Group
Subtotal (1 unit)*
£116.71
(exc. VAT)
£140.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £116.71 |
*price indicative
- RS Stock No.:
- 628-753
- Mfr. Part No.:
- PEDILUVECC810985
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ID Group | |
Type | Mat | |
Material | Polyethylene | |
Surface Type | Anti-Slip | |
Range | FOOTBATH | |
Colour | Black | |
Width | 810mm | |
Length | 98.5cm | |
Thickness | 50mm | |
Select all | ||
---|---|---|
Brand ID Group | ||
Type Mat | ||
Material Polyethylene | ||
Surface Type Anti-Slip | ||
Range FOOTBATH | ||
Colour Black | ||
Width 810mm | ||
Length 98.5cm | ||
Thickness 50mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The IDS Footbath is a disinfectant tray equipped with scraping spikes that allow for deep cleaning and disinfecting of shoes. Highly effective, it can be placed at the entrance to any area that must be extremely clean and bacteria-free.
Easy to use, just place it wherever you want
This footbath mat has the advantage of being non-slip, thus preventing accidental falls and slips that could cause injury
The presence of scraping nubs on the upper surface ensures that shoes are cleaned thoroughly
This footbath mat has the advantage of being non-slip, thus preventing accidental falls and slips that could cause injury
The presence of scraping nubs on the upper surface ensures that shoes are cleaned thoroughly