ID Group Black Edge Protector Strip Natural Rubber Strip 100cm x 220mm x 8mm

Subtotal (1 unit)*

£28.56

(exc. VAT)

£34.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.56

*price indicative

RS Stock No.:
628-750
Mfr. Part No.:
BAO22100NADHESIVE8
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Strip

Material

Natural Rubber

Self-Adhesive

Yes

Surface Type

Anti-Slip

Range

BAO

Colour

Black

Length

100cm

Thickness

8mm

Width

220mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Touch guidance strips are made of 100% natural rubber and are designed to guide blind or visually impaired persons. They are installed on roads or in public areas away from dangerous situations such as pedestrian crossings, complex crossroads, roundabouts, obstacles, and hazards. They provide a discreet and effective guide indicating the direction to follow, with contrasting texture and color for detection using a cane or underfoot, and feature an anti-slip surface for added safety.

Reassures blind and visually impaired persons
Compliant with NF P 98-352 standard