ID Group Black Anti-Slip Natural Rubber Tile 80cm x 420mm x 7mm

Subtotal (1 unit)*

£21.51

(exc. VAT)

£25.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21.51

*price indicative

RS Stock No.:
628-748
Mfr. Part No.:
PODOCFL4280N
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Tile

Material

Natural Rubber

Self-Adhesive

Yes

Surface Type

Anti-Slip

Range

RUBBER TACTILE

Colour

Black

Thickness

7mm

Length

80cm

Width

420mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Rubber tactile slabs are made from 100% natural rubber and are designed to warn visually impaired or blind persons of potential dangers. They are placed 50 cm ahead of hazards such as obstacles, level changes, stairs, lifts, pedestrian crossings, or platform edges. They provide clear warning signals and allow easy and quick installation.

Anti-slip
Compliant with NF P 98-351 standard
Indoor or outdoor installation