ID Group Transparent Anti-Slip Polycarbonate Mat 150cm x 1.2m x 2mm

Subtotal (1 unit)*

£89.65

(exc. VAT)

£107.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.65

*price indicative

RS Stock No.:
628-719
Mfr. Part No.:
TRANSL1152L
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Mat

Material

Polycarbonate

Surface Type

Anti-Slip

Range

CHAIR MAT

Colour

Transparent

Thickness

2mm

Width

1.2m

Length

150cm

RoHS Status: Exempt

COO (Country of Origin):
DE
The IDS Chair mat is made from 100% clear polycarbonate or 100% polyethylene and is suitable for offices and homes. It is pleasant to use as caster chairs move easily without friction and offers good heat resistance, making it suitable for heated floors. The studded chair mat provides optimal protection for rugs and carpets with a non-slip grip that secures it in place while protecting the pile. The smooth chair mat offers effective protection for hard and smooth floors such as parquet, laminate, tiles, concrete, and marble, with a non-slip backing that adheres without leaving traces.

Extremely robust
Adapted for disabled people
Suitable for allergy sufferers is PVC and vinyl free

Related links