ID Group Grey Floor Protection Polypropylene Mat, Scraped Finish 25m x 2m x 8mm

Subtotal (1 reel of 25 metres)*

£1,993.44

(exc. VAT)

£2,392.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£1,993.44£79.738

*price indicative

RS Stock No.:
628-555
Mfr. Part No.:
QUERCYRL22502
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Mat

Material

Polypropylene

Surface Type

Scraped

Range

QUERCY

Colour

Grey

Length

25m

Thickness

8mm

Width

2m

RoHS Status: Exempt

COO (Country of Origin):
BE
The IDS Quercy anti-dust mat is made of 100% polypropylene fibers on a PVC backing with a pile weight of 550 g/m². It is suitable for high-traffic areas such as corridors, entrances, meeting rooms, elevators, landings, and halls, featuring absorbent fibers, a velvet-touch finish, and an ideal design for keeping entrances dust-free.

Floor protection
Holds dirt
Masks dirt thanks to its speckled fibers

Related links