ID Group Black Anti-Slip Flooring Rubber Floor Protection 10m x 1.2m x 6mm

Subtotal (1 reel of 10 metres)*

£353.48

(exc. VAT)

£424.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£353.48£35.348

*price indicative

RS Stock No.:
628-537
Mfr. Part No.:
CANNELE120N6
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Floor Protection

Material

Rubber

Self-Adhesive

No

Surface Type

Anti-Slip

Range

CANNELE

Colour

Black

Length

10m

Thickness

6mm

Width

1.2m

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Rubber flooring protects your floors while providing grip and comfort for users. Durable over time, it is highly resistant to wear and tear. Also very flexible, it is very easy to install.

This ribbed mat is non-slip, preventing falls and limiting user fatigue
Durable over time, this floor covering is very resistant to wear and tear
Also very flexible, it can easily be placed on any type of floor