ID Group Black Anti-Slip PVC Roll 10m x 1.8m x 14.5mm
- RS Stock No.:
- 628-525
- Mfr. Part No.:
- MB46RL1.80
- Brand:
- ID Group
Subtotal (1 reel of 10 metres)*
£1,041.18
(exc. VAT)
£1,249.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £1,041.18 | £104.118 |
*price indicative
- RS Stock No.:
- 628-525
- Mfr. Part No.:
- MB46RL1.80
- Brand:
- ID Group
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ID Group | |
Type | Roll | |
Material | PVC | |
Surface Type | Anti-Slip | |
Range | MB46 | |
Colour | Black | |
Length | 10m | |
Thickness | 14.5mm | |
Width | 1.8m | |
Select all | ||
---|---|---|
Brand ID Group | ||
Type Roll | ||
Material PVC | ||
Surface Type Anti-Slip | ||
Range MB46 | ||
Colour Black | ||
Length 10m | ||
Thickness 14.5mm | ||
Width 1.8m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The IDS Anti-fatigue tiles are ideal for mobile workstations. They are 100% modular thanks to their connectable junction system. Equipped with yellow borders, they allow you to delineate a safety zone for your employees. Our anti-fatigue flooring is highly durable and resistant to heavy traffic. In addition, their solid surface makes them easy to clean.
Mat provides perfect insulation from the cold and provides comfort to those working on it
Thanks to the yellow corners and borders, the marking of safety zones is immediately identified
Slab is non-slip and self-leveling, so falls or trips are avoided
Thanks to the yellow corners and borders, the marking of safety zones is immediately identified
Slab is non-slip and self-leveling, so falls or trips are avoided