ID Group Green Anti-Slip Polyethylene Roll 17m x 910mm x 18 → 21mm

Subtotal (1 reel of 17 metres)*

£553.72

(exc. VAT)

£664.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£553.72£32.572

*price indicative

RS Stock No.:
628-518
Mfr. Part No.:
ASTROTURFRL0911707
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Type

Roll

Material

Polyethylene

Surface Type

Anti-Slip

Range

ASTROTURF

Colour

Green

Length

17m

Thickness

18 → 21mm

Width

910mm

RoHS Status: Exempt

COO (Country of Origin):
PL
The IDS Astroturf lawn type roll is an entrance mat designed for high-traffic areas such as public entrances, restaurants, hotels, schools, and businesses. It is durable and ideal for outdoor use in all climates, recyclable, draining, and easy to clean.

Always maintains a clean appearance
Hygienic
Non-slip sole