- RS Stock No.:
- 872-5687
- Mfr. Part No.:
- DTB010002
- Brand:
- Coba Europe
Discontinued product
- RS Stock No.:
- 872-5687
- Mfr. Part No.:
- DTB010002
- Brand:
- Coba Europe
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Diamond Tread Anti-Fatigue Mat
Diamond Tread ideal safety matting for welding bays.
Anti-fatigue mat for welding bays and demanding industrial use
Heavy duty 'diamond tread' top surface for extended wear
Comfortable foam backing offers superior fatigue relief
Flame retardant top surface – fire test classification of Cfl-s1
Supplied with ramped edges all round
Heavy duty 'diamond tread' top surface for extended wear
Comfortable foam backing offers superior fatigue relief
Flame retardant top surface – fire test classification of Cfl-s1
Supplied with ramped edges all round
Diamond Tread Anti Fatigue Mat
Fatigue relief for welding professionals
Features and Benefits
Welders need relief from standing like any other professional.
The heavy-duty top surface is both resilient and fire tested, whilst the soft foam underlayer provides cushioning for the feet.
Ideal for welding bays and demanding industrial use.
Flame retardant top surface (tested to BS EN 13501-1) – so weld sparks arent an issue.
Loose lay – can be moved easily.
Bevelled edges help avoid creating a trip risk.
The heavy-duty top surface is both resilient and fire tested, whilst the soft foam underlayer provides cushioning for the feet.
Ideal for welding bays and demanding industrial use.
Flame retardant top surface (tested to BS EN 13501-1) – so weld sparks arent an issue.
Loose lay – can be moved easily.
Bevelled edges help avoid creating a trip risk.
Applications
Welding Bays
Specifications
Attribute | Value |
---|---|
Length | 1.5m |
Thickness | 15mm |
Width | 0.9m |
Anti-Slip | Yes |
Mat Material | PVC |
Surface Type | Solid |
Product Format | Individual |
Range | Diamond Tread |
Environment Types | Dry |
Oil Resistant | No |
Colour | Black |
Chemical Resistant | No |
- RS Stock No.:
- 872-5687
- Mfr. Part No.:
- DTB010002
- Brand:
- Coba Europe