Coba Europe Deckplate Anti-Static Vinyl Anti Static Mat, 0.9m x 1.5m x 14mm

Subtotal (1 unit)*

£244.44

(exc. VAT)

£293.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£244.44

*price indicative

RS Stock No.:
197-4304
Mfr. Part No.:
DPS010915
Brand:
Coba Europe
Find similar products by selecting one or more attributes.
Select all

Brand

Coba Europe

Length

1.5m

Thickness

14mm

Width

0.9m

Anti-Slip

Yes

Mat Material

Vinyl

Surface Type

Diamond Pattern

Product Format

Individual

Range

Deckplate Anti-Static

Oil Resistant

Yes

Colour

Black

Chemical Resistant

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

Deckplate Anti-Static ESD Anti Fatigue Mat


Hardwearing dual layer mat for static sensitive areas

Features and Benefits


Hardwearing anti-fatigue mat for static sensitive areas.
Conductive top surface protects operatives and components.
Diamond pattern surface is attractive and slip resistant.
Top surface provides resilience to many industrial chemicals.
Grounded via a 10 mm male stud fitted to the mat.
Supplied with ramped edges as standard to reduce the risk of trips.
Tested to EN14041 resistance requirements.
Rv: 9.8 x 10⁷ Ω

The Coba Plastics Deckplate with hardwearing anti-fatigue mat used for static sensitive areas. It has a conductive buried layer which protects operatives and components.

The mat is made of Vinyl top surface with PVC foam backing (fusion bonded, not glued)
Diamond pattern (slip resistant) surface finish
Product Height (thickness) is 14mm
Operating temperature ranges from 0°C to +60°C

Related links