ID Group M69 Natural Rubber Anti-Fatigue Mat, 1m x 150cm x 23mm

Subtotal (1 unit)*

£51.41

(exc. VAT)

£61.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.41

*price indicative

RS Stock No.:
628-830
Mfr. Part No.:
M69
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

150cm

Thickness

23mm

Width

1m

Anti-Slip

Yes

Mat Material

Natural Rubber

Range

M69

RoHS Status: Exempt

COO (Country of Origin):
LK
The IDS Sturdy rubber gratings are made from 100% natural rubber and are designed for heavy duty and anti-slip applications in secured areas for both dry and wet environments. They feature drainage through a pinned backing, are flexible, easy to clean, ultra sturdy, self-weighted, and provide excellent anti-slip performance.

Reassuring
Sound proofing
Thermal insulation
Sound proofing