ID Group NT4 Vinyl Anti-Fatigue Mat, 910mm x 18.3m x 9.4mm
- RS Stock No.:
- 628-568
- Mfr. Part No.:
- NT427B91
- Brand:
- ID Group
Subtotal (1 reel of 18 metres)*
£650.66
(exc. VAT)
£780.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £650.66 | £36.148 |
*price indicative
- RS Stock No.:
- 628-568
- Mfr. Part No.:
- NT427B91
- Brand:
- ID Group
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ID Group | |
Length | 18.3m | |
Thickness | 9.4mm | |
Width | 910mm | |
Anti-Slip | Yes | |
Mat Material | Vinyl | |
Range | NT4 | |
Select all | ||
---|---|---|
Brand ID Group | ||
Length 18.3m | ||
Thickness 9.4mm | ||
Width 910mm | ||
Anti-Slip Yes | ||
Mat Material Vinyl | ||
Range NT4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IDS Anti fatigue mat on roll is made of 100 percent vinyl foam for use in assembly lines and industrial workstations in dry environments. It features high quality closed cell vinyl foam, provides thermal insulation, reduces noise and impacts, protects floors, and has bevelled edges to prevent tripping hazards.
Yellow marking allowing the delimitation of a safety zone
Anti-slip granulated surface
Economical solution to reduce fatigue from occasional standing
Anti-slip granulated surface
Economical solution to reduce fatigue from occasional standing