ID Group M53 Rubber Anti-Fatigue Mat, 900mm x 180cm x 12mm

Subtotal (1 unit)*

£56.17

(exc. VAT)

£67.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.17

*price indicative

RS Stock No.:
616-533
Mfr. Part No.:
M53_L
Brand:
ID Group
Find similar products by selecting one or more attributes.
Select all

Brand

ID Group

Length

180cm

Thickness

12mm

Width

900mm

Mat Material

Rubber

Range

M53

RoHS Status: Exempt

COO (Country of Origin):
IN
The IDS Picots carpets is a scratchy outdoor mat suitable for entrances and all types of establishments. It is frost and UV resistant with flexible rough studs that effectively remove dirt from shoe soles.

Effective throughout all seasons, whether summer or winter
Excellent ground grip
Bevelled edges for driveways without pits