COBA WHT010005 PP, Rubber Walkway Mat, 1.8 x 10 x 1150
- RS Stock No.:
- 611-103
- Mfr. Part No.:
- WHT010005
- Brand:
- COBA
Subtotal (1 unit)*
£145.41
(exc. VAT)
£174.49
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £145.41 |
*price indicative
- RS Stock No.:
- 611-103
- Mfr. Part No.:
- WHT010005
- Brand:
- COBA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Length | 10 | |
| Thickness | 1150 | |
| Width | 1.8 | |
| Anti-Slip | Yes | |
| Mat Material | PP, Rubber | |
| Range | WHT010005 | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Length 10 | ||
Thickness 1150 | ||
Width 1.8 | ||
Anti-Slip Yes | ||
Mat Material PP, Rubber | ||
Range WHT010005 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The COBA Superdry Heavy Traffic is a specialized floor mat designed to combat the dirt, moisture, and potential hazards brought in by forklift traffic. Its high-performance waffle pattern effectively scrapes debris and absorbs moisture from forklift wheels, reducing the risk of skidding and improving overall floor safety. Especially valuable during bad weather, this mat helps lower cleaning costs by trapping contaminants before they spread indoors. Easy to install with double-sided adhesive tape, mats can be placed individually or joined together to cover larger surface areas.
Protects sub floor from damage
Easy to clean with a vacuum or stiff brush
Suitable for wet and dry indoor environments
PP carpet with Rubber backing
Reduces the risk of slips caused by water ingress
Easy to clean with a vacuum or stiff brush
Suitable for wet and dry indoor environments
PP carpet with Rubber backing
Reduces the risk of slips caused by water ingress
Related links
- COBA WPS010702 Nitrile Rubber Anti-Fatigue Mat, 1.8 x 18 x 900
- Coba Europe High Duty Grit Nitrile Rubber Walkway Mat, 0.9m x 1.5m x 13mm
- Coba Europe Rampmat Rubber Anti-Fatigue Mat, 0.8m x 1.2m x 12mm
- Coba Europe K-Mat Nitrile Rubber Anti-Fatigue Mat, 0.92m x 1.53m x 9mm
- Coba Europe Worksafe Rubber Anti-Fatigue Mat, 0.9m x 1.5m x 16mm
- Coba Europe Bubblemat Natural Rubber Anti-Fatigue Mat, 0.6m x 0.9m x 14mm
- Coba Europe Bubblemat Safety Natural Rubber Anti-Fatigue Mat, 0.9m x 1.2m x 14mm
- Coba Europe Bubblemat Natural Rubber Anti-Fatigue Mat, 0.9m x 1.2m x 14mm
