COBA WPS010702 Nitrile Rubber Anti-Fatigue Mat, 1.8 x 18 x 900

Subtotal (1 unit)*

£310.98

(exc. VAT)

£373.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£310.98

*price indicative

RS Stock No.:
611-102
Mfr. Part No.:
WPS010702
Brand:
COBA
Find similar products by selecting one or more attributes.
Select all

Brand

COBA

Length

18

Thickness

900

Width

1.8

Anti-Slip

Yes

Mat Material

Nitrile Rubber

Range

WPS010702

RoHS Status: Exempt

COO (Country of Origin):
IN
The COBA WorkSafe Senso is a rugged anti-fatigue mat engineered for the rigors of industrial workstations. Its advanced elliptical backing not only maximizes standing comfort but also minimizes the risk of slips, ensuring both safety and productivity. Constructed from durable nitrile rubber, it stands up to oil, chemicals, and harsh environments, making it an ideal solution for oily or hazardous workspaces where resilience and comfort are non-negotiable.

Perfect for employees standing while working at machine tools
The top surface offers excellent slip resistance
The yellow edge serves as a visual warning to avoid tripping hazards
Suitable for wet and dry environments