COBA Bubblemat Connect Natural Rubber Anti-Fatigue Mat, 500mm x 50cm x 13.5mm

Subtotal (1 unit)*

£38.24

(exc. VAT)

£45.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.24

*price indicative

RS Stock No.:
560-774
Mfr. Part No.:
BF010009
Brand:
COBA
Find similar products by selecting one or more attributes.
Select all

Brand

COBA

Length

50cm

Thickness

13.5mm

Width

500mm

Anti-Slip

Yes

Mat Material

Natural Rubber

Range

Bubblemat Connect

RoHS Status: Exempt

COO (Country of Origin):
LK
The COBA Interlocking Tiles with high anti-fatigue properties features a raised bubbled surface that stimulates blood circulation and reduces fatigue. Its interlocking system allows flexibility in shaping different configurations, while the soft yet sturdy rubber material offers protection from the adverse effects of cold, hard concrete floors.

Durable anti fatigue matting system
Rubber is naturally slip resistant