COBA Bubblemat Connect Natural Rubber Anti-Fatigue Mat, 500mm x 50cm x 13.5mm
- RS Stock No.:
- 560-772
- Mfr. Part No.:
- BF010008
- Brand:
- COBA
Subtotal (1 unit)*
£38.24
(exc. VAT)
£45.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.24 |
*price indicative
- RS Stock No.:
- 560-772
- Mfr. Part No.:
- BF010008
- Brand:
- COBA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COBA | |
| Length | 50cm | |
| Thickness | 13.5mm | |
| Width | 500mm | |
| Anti-Slip | Yes | |
| Mat Material | Natural Rubber | |
| Range | Bubblemat Connect | |
| Select all | ||
|---|---|---|
Brand COBA | ||
Length 50cm | ||
Thickness 13.5mm | ||
Width 500mm | ||
Anti-Slip Yes | ||
Mat Material Natural Rubber | ||
Range Bubblemat Connect | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The COBA Interlocking Tiles with high anti-fatigue properties features a raised bubbled surface that stimulates blood circulation and reduces fatigue. Its interlocking system allows flexibility in shaping different configurations, while the soft yet sturdy rubber material offers protection from the adverse effects of cold, hard concrete floors.
Durable anti fatigue matting system
Rubber is naturally slip resistant
Rubber is naturally slip resistant
Related links
- COBA Bubblemat Connect Natural Rubber Anti-Fatigue Mat, 500mm x 50cm x 13.5mm
- Coba Europe Bubblemat Connect Natural Rubber Anti-Fatigue Mat, 50cm x 50cm x 13.5mm
- Coba Europe Deckplate Connect PVC Anti-Fatigue Mat, 50cm x 50cm x 15mm
- Coba Europe Bubblemat Natural Rubber Anti-Fatigue Mat, 0.9m x 1.2m x 14mm
- Coba Europe Bubblemat Natural Rubber Anti-Fatigue Mat, 0.6m x 0.9m x 14mm
- Coba Europe Bubblemat Safety Natural Rubber Anti-Fatigue Mat, 0.6m x 0.9m x 14mm
- Coba Europe Bubblemat Safety Natural Rubber Anti-Fatigue Mat, 0.9m x 1.2m x 14mm
- Coba Europe COBArib Natural Rubber Anti-Fatigue Mat, 0.9m x 10m x 6mm
