Notrax 649 Safety Stance 100% Nitrile Rubber Anti-Fatigue Mat, 315cm x 97cm x 20mm
- RS Stock No.:
- 180-431
- Mfr. Part No.:
- 649S3124OB
- Brand:
- Notrax
Subtotal (1 unit)*
£802.27
(exc. VAT)
£962.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £802.27 |
*price indicative
- RS Stock No.:
- 180-431
- Mfr. Part No.:
- 649S3124OB
- Brand:
- Notrax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Notrax | |
| Length | 97cm | |
| Thickness | 20mm | |
| Width | 315cm | |
| Anti-Slip | Yes | |
| Mat Material | 100% Nitrile Rubber | |
| Range | 649 Safety Stance | |
| Environment Types | Dry | |
| Colour | Black/Orange | |
| Select all | ||
|---|---|---|
Brand Notrax | ||
Length 97cm | ||
Thickness 20mm | ||
Width 315cm | ||
Anti-Slip Yes | ||
Mat Material 100% Nitrile Rubber | ||
Range 649 Safety Stance | ||
Environment Types Dry | ||
Colour Black/Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Notrax Safety Stance Solid is a high-quality anti-fatigue mat designed for heavy-duty industrial environments. Featuring a closed design for easy cleaning and preventing small items from falling through, its 20 mm thick platform provides ergonomic benefits. The Diamond Grid surface ensures slip resistance, while highly visible orange nitrile rubber borders enhance safety. Made from 100% nitrile rubber, it withstands industrial oils and harsh chemicals.
CNC machines and metalworking
Individual workstations and platforms
Heavy duty
Individual workstations and platforms
Heavy duty
Related links
- Notrax 549 Safety Stance 100% Nitrile Rubber Anti-Fatigue Mat, 315cm x 97cm x 22mm
- Notrax 649S 100% Nitrile Rubber Anti-Fatigue Mat, 1.63m x 97cm x 20mm
- Notrax 549 100% Nitrile Rubber Anti-Fatigue Mat, 97cm x 163cm x 22mm
- Notrax Safety Stance Nitrile Rubber Anti-Fatigue Mat, 900mm x 150cm x 22mm
- Notrax 546 Natural Rubber Anti-Fatigue Mat, 97cm x 163cm x 18.4mm
- Notrax 649S 100% Nitrile Rubber Anti-Fatigue Mat, 1.5m x 90cm x 20mm
- Notrax 649S 100% Nitrile Rubber Anti-Fatigue Mat, 970mm x 163cm x 20mm
- Notrax 649S 100% Nitrile Rubber Anti-Fatigue Mat, 1.2m x 66cm x 20mm
