Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Analogue to Digital Converters
Maxim Integrated, 12-bit- ADC 75ksps, 8-Pin PDIP
RS Stock No.:
189-8934
Mfr. Part No.:
MAX187BCPA+
Brand:
Maxim Integrated
View this category
Discontinued product
RS Stock No.:
189-8934
Mfr. Part No.:
MAX187BCPA+
Brand:
Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Specifications
MAX882/MAX883 5V/3.3V or Adjustable, Low-Dropout, Low IQ, 200mA Linear Regulators Data Sheet
Datasheet
RoHS Certificate of Compliance
Statement of conformity
Analogue to Digital Converters 12 Bit, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Analogue to Digital Converters - Maxim Integrated
Attribute
Value
Architecture
SAR
Number of ADCs
1
Resolution
12-bit
Sampling Rate
75ksps
Input Signal Type
Single Ended
Input Type
Voltage
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
8
Integral Nonlinearity Error
±1LSB
Digital Interface Type
Serial (SPI)
Typical Single Supply Voltage
5 V
Dimensions
9.91 x 7.87 x 4.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
70 °C
Related links
Hammers
Insertion & Extraction Tools
Crimp Tool Positioners, Turrets & Locators
Clamps
Connector Tool Kits
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
RS PRO Power Cord, 2m
DeWALT DCV100 18V Leaf Blower