Microchip 4 24 bit- Analogue to Digital Converter (ADC) 16 sps, 20-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.68

(exc. VAT)

£4.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.68
10 - 49£3.58
50 - 99£3.46
100 +£2.98

*price indicative

RS Stock No.:
649-569
Mfr. Part No.:
MCP3464R-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Analogue to Digital Converter (ADC)

Number of ADCs

4

Resolution

24 bit

Sampling Rate

16sps

Input Type

Differential, Single Ended

Package Type

TSSOP

Pin Count

20

Interface Type

SPI

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1mm

Series

MCP346

Minimum Supply Voltage

1.8V

Length

3mm

Maximum Supply Voltage

3.6V

Automotive Standard

No

COO (Country of Origin):
PH
The Microchip Low-noise 16-bit Delta-Sigma Analog-to-Digital Converter (ADC), with eight single-ended or four differential input channels and programmable data rate of up to 153.6 kSPS. It offers integrated features such as internal Vref, oscillator, temperature sensor and burnout sensor detection, in order to reduce system component count and total solution cost.

Internal Temperature Sensor

Burnout Current sources for sensor output and Short detection

Dedicated IRQ Pin for easy synchronization

16-bit CRC security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy