ADS1298RIZXGT,Analogue Front End IC, 8-Channel 24 bit, 32ksps SPI, 64-Pin NFBGA
- RS Stock No.:
- 162-8056
- Mfr. Part No.:
- ADS1298RIZXGT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8056
- Mfr. Part No.:
- ADS1298RIZXGT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Application | AED, Bispectracl Index (BIS), EAP, Holter, Medical Instrumentation (ECG/EMG/EEG), Patient Monitoring, Sleetp Study Monitor, Telemedicine | |
| Number of ADCs | 8 | |
| Resolution | 24 bit | |
| Sampling Rate | 32ksps | |
| Interface Type | SPI | |
| Number of Channels per Chip | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | NFBGA | |
| Pin Count | 64 | |
| Power Supply Type | Dual | |
| Dimensions | 8.1 x 8.1 x 1.06mm | |
| Height | 1.06mm | |
| Length | 8.1mm | |
| Maximum Operating Supply Voltage | 1.65 (Digital) V, 2.7 (Analogue) V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 3.6 (Digital) V, 5.5 (Analogue) V | |
| Width | 8.1mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Application AED, Bispectracl Index (BIS), EAP, Holter, Medical Instrumentation (ECG/EMG/EEG), Patient Monitoring, Sleetp Study Monitor, Telemedicine | ||
Number of ADCs 8 | ||
Resolution 24 bit | ||
Sampling Rate 32ksps | ||
Interface Type SPI | ||
Number of Channels per Chip 8 | ||
Mounting Type Surface Mount | ||
Package Type NFBGA | ||
Pin Count 64 | ||
Power Supply Type Dual | ||
Dimensions 8.1 x 8.1 x 1.06mm | ||
Height 1.06mm | ||
Length 8.1mm | ||
Maximum Operating Supply Voltage 1.65 (Digital) V, 2.7 (Analogue) V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 3.6 (Digital) V, 5.5 (Analogue) V | ||
Width 8.1mm | ||
- COO (Country of Origin):
- MY
