ADAS1000-2BSTZ,Analogue Front End, 5-Channel 19 bit, 2Msps SPI, 64-Pin LQFP

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-2648
Mfr. Part No.:
ADAS1000-2BSTZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of ADCs

5

Resolution

19 bit

Sampling Rate

2Msps

Interface Type

SPI

Number of Channels per Chip

5

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

64

Power Supply Type

Single

Dimensions

10.2 x 10.2 x 1.45mm

Height

1.45mm

Length

10.2mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.71 V

Width

10.2mm